
Radial fixed inductor with 180µH inductance and 15% tolerance. Features a 2.6A current rating, 110mΩ DC resistance, and operates from -55°C to 105°C. This unshielded, through-hole component has a radial lead style with a 19.56mm pitch and 0.69mm lead diameter.
Bourns 2115-H-RC technical specifications.
| Package/Case | Radial |
| Current Rating | 2.6A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 110mR |
| Height | 0.45inch |
| Inductance | 180uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.69mm |
| Lead Pitch | 19.56mm |
| Lead/Base Style | Radial |
| Length | 19.558mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.86inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2115-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
