
Through-hole fixed inductor with radial termination, featuring 180µH inductance at 1kHz with a 15% tolerance. Rated for a maximum DC current of 2.6A, it offers a low DC resistance of 110mΩ. Operating across a temperature range of -55°C to 105°C, this unshielded toroidal component has a diameter of 0.86 inches and a depth of 11.43mm.
Bourns 2115-V technical specifications.
| Package/Case | Radial |
| Current Rating | 2.6A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 110mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Inductance | 180uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 0.34inch |
| Lead/Base Style | Radial |
| Max DC Current | 2.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.11R |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | No |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2115-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
