General purpose radial fixed inductor with 330µH inductance and 15% tolerance. Features a 1.7A current rating, 230mΩ DC resistance, and operates across a -55°C to 105°C temperature range. Through-hole mounting with tin-plated radial leads. Unshielded design, ROHS compliant.
Bourns 2118-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 1.7A |
| DC Current | 1.7A |
| DC Resistance (DCR) | 230mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Height | 0.45inch |
| Inductance | 330uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.56mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.33inch |
| Lead/Base Style | Radial |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2118-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.