Bourns 2119-H technical specifications.
| Package/Case | Radial |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 250mR |
| Height | 0.45inch |
| Inductance | 390uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 0.76inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.25R |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | No |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2119-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
