
Radial fixed inductor with 560µH inductance and 15% tolerance. Features a 1.5A DC current rating and 300mΩ DC resistance. Designed for through-hole mounting with a radial lead style and 8.89mm lead pitch. Operates within a temperature range of -55°C to 105°C. RoHS compliant with tin contact plating.
Bourns 2121-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Current | 1.5A |
| DC Resistance (DCR) | 300mR |
| Depth | 11.43mm |
| Diameter | 21.84mm |
| Height | 0.86inch |
| Inductance | 560uH |
| Lead Diameter | 0.56mm |
| Lead Pitch | 8.89mm |
| Lead/Base Style | Radial |
| Length | 20.066mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 154 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2121-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
