Radial-mount, general-purpose fixed inductor with 820µH inductance and 15% tolerance. Features a 1.4A DC current rating, 370mΩ DC resistance, and operates across a -55°C to 105°C temperature range. This unshielded, through-hole component has tin-plated contacts and a radial lead style with an 8.89mm pitch.
Bourns 2123-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Current | 1.4A |
| DC Resistance (DCR) | 370mR |
| Depth | 11.43mm |
| Diameter | 0.86inch |
| Inductance | 820uH |
| Lead Diameter | 0.56mm |
| Lead Pitch | 8.89mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 119 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2123-V-RC to view detailed technical specifications.
No datasheet is available for this part.