
Through-hole fixed inductor with 1mH inductance and 15% tolerance, rated for 1.3A DC current. Features a radial package with tin plating, 400mΩ DC resistance, and a self-resonant frequency of 1kHz. Operating temperature range from -55°C to 105°C.
Bourns 2124-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 1.3A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 400mR |
| Diameter | 0.86inch |
| Height | 0.45inch |
| Inductance | 1mH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.56mm |
| Lead Free | Lead Free |
| Lead Pitch | 20.57mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial, Axial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | 2100 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2124-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
