Bourns 2200HT-180-V technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 18mR |
| Diameter | 0.95inch |
| Inductance | 18uH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.46inch |
| Max DC Current | 9.7A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2200HT-180-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.