Shielded, through-hole toroidal inductor with 1.8µH inductance and 15% tolerance, rated for a maximum DC current of 21.8A. Features a ferrite core, radial leads with 11.68mm pitch, and a low DC resistance of 4mΩ. Operates across a wide temperature range from -55°C to 200°C, with tin contact plating and a diameter of 0.95 inches.
Bourns 2200HT-1R8-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 21.8A |
| DC Resistance (DCR) | 4mR |
| Depth | 13.97mm |
| Diameter | 0.95inch |
| Inductance | 1.8uH |
| Lead Pitch | 11.68mm |
| Lead/Base Style | Radial |
| Max DC Current | 21.8A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 77 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200HT-1R8-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.