
Radial fixed inductor with 22µH inductance and 15% tolerance. Features a ferrite core, shielded construction, and a maximum DC current rating of 9.3A. Offers low DC resistance of 20mΩ and a wide operating temperature range from -55°C to 200°C. Through-hole mounting with a radial lead pitch of 22.1mm.
Bourns 2200HT-220-H-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 9.3A |
| DC Resistance (DCR) | 20mR |
| Diameter | 0.95inch |
| Height | 13.97mm |
| Inductance | 22uH |
| Lead Pitch | 22.1mm |
| Lead/Base Style | Radial |
| Max DC Current | 9.3A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200HT-220-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
