Bourns 2200HT-221-H-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 4.3A |
| DC Resistance (DCR) | 91mR |
| Height | 0.55inch |
| Inductance | 220uH |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Radial |
| Max DC Current | 4.3A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Through Hole |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200HT-221-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
