The 2200HT Series Ferrite Radial Inductor is a fixed inductor with a ferrite core material and a radial lead/base style. It has a maximum DC current rating of 3.3A and an inductance of 270uH. The inductor is shielded and has a radial termination. It is available in a bulk packaging with a package quantity of 100. The inductor is RoHS compliant and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C.
Bourns 2200HT-271-H-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 3.3A |
| DC Resistance (DCR) | 160mR |
| Height | 0.55inch |
| Inductance | 270uH |
| Lead Pitch | 22.35mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.3A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200HT-271-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.