Bourns 2200HT-3R3-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 18.8A |
| DC Resistance (DCR) | 5mR |
| Diameter | 0.95inch |
| Inductance | 3.3uH |
| Lead Pitch | 22.35mm |
| Lead/Base Style | Radial |
| Max DC Current | 18.8A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 64 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200HT-3R3-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.