Shielded, through-hole toroidal inductor with 4.7µH inductance and 15% tolerance, rated for 16.9A DC current. Features a ferrite core, 6mΩ DC resistance, and a radial lead style with 22.35mm pitch. Operating temperature range from -55°C to 200°C. Dimensions include a 24.13mm diameter and 0.55inch height.
Bourns 2200HT-4R7-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 16.9A |
| DC Resistance (DCR) | 6mR |
| Diameter | 24.13mm |
| Height | 0.55inch |
| Inductance | 4.7uH |
| Lead Diameter | 1.35mm |
| Lead Pitch | 22.35mm |
| Lead/Base Style | Radial |
| Length | 22.352mm |
| Max DC Current | 16.9A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.95inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200HT-4R7-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.