
Shielded, through-hole toroidal inductor with 5.6µH inductance and 15% tolerance, rated for 16.1A DC current. Features a ferrite core, 7mΩ DC resistance, and operates across a -55°C to 200°C temperature range. Radial leads with tin plating and a 22.35mm pitch facilitate mounting.
Bourns 2200HT-5R6-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 16.1A |
| DC Resistance (DCR) | 7mR |
| Diameter | 24.13mm |
| Height | 13.97mm |
| Inductance | 5.6uH |
| Lead Pitch | 22.35mm |
| Lead/Base Style | Radial |
| Length | 22.352mm |
| Max DC Current | 16.1A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200HT-5R6-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
