
Radial fixed inductor with 68µH inductance and 15% tolerance. Features a 5.8A DC current rating and 50mΩ DC resistance. Encased in a shielded ferrite core, this through-hole component operates from -55°C to 200°C. Dimensions include a 0.95-inch diameter, 0.55-inch width, 13.97mm height, and 21.84mm lead pitch. RoHS compliant.
Bourns 2200HT-680-H-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 5.8A |
| DC Resistance (DCR) | 50mR |
| Diameter | 0.95inch |
| Height | 13.97mm |
| Inductance | 68uH |
| Lead Pitch | 21.84mm |
| Lead/Base Style | Radial |
| Max DC Current | 5.8A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200HT-680-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.