Shielded, through-hole toroidal inductor featuring 6.8µH inductance with a 15% tolerance at 1kHz. This component handles a maximum DC current of 15.7A with a low DC resistance of 7mΩ. Constructed with a ferrite core and tin-plated radial leads, it operates across a wide temperature range from -55°C to 200°C. The radial package measures 24.13mm in diameter and 13.97mm in height.
Bourns 2200HT-6R8-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 15.7A |
| DC Resistance (DCR) | 7mR |
| Diameter | 24.13mm |
| Height | 13.97mm |
| Inductance | 6.8uH |
| Lead Pitch | 22.35mm |
| Lead/Base Style | Radial |
| Length | 22.352mm |
| Max DC Current | 15.7A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2200HT |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200HT-6R8-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.