Bourns 2200LL-102-V-RC technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 1000u(OCL)/412.5uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.4A |
| Max DC Resistance | 0.216Ohm |
| Lead Style | Radial |
| Product Depth | 13.97mm |
| Product Diameter | 27.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Bourns 2200LL-102-V-RC to view detailed technical specifications.
No datasheet is available for this part.