Bourns 2200LL-1R0-V-RC technical specifications.
| Package/Case | Radial |
| Core Material | Sendust |
| DC Resistance (DCR) | 2mR |
| Diameter | 27.9mm |
| Height | 27.9mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2200LL |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200LL-1R0-V-RC to view detailed technical specifications.
No datasheet is available for this part.