
Radial fixed inductor with 68µH inductance and 15% tolerance. Features a Sendust core, 7.6A current rating, and 22mΩ DC resistance. Operates from -55°C to 125°C with tin contact plating. Through-hole mounting and unshielded design.
Bourns 2200LL-680-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| Current Rating | 7.6A |
| DC Current | 7.6A |
| DC Resistance (DCR) | 22mR |
| Height | 13.97mm |
| Height - Seated (Max) | 0.55inch |
| Inductance | 68uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 26.16mm |
| Lead/Base Style | Radial |
| Max DC Current | 7.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 108 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.022R |
| RMS Current (Irms) | 7.6A |
| RoHS Compliant | Yes |
| Series | 2200LL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2200LL-680-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
