Bourns 2200LL-820V technical specifications.
| Type | High Current |
| Technology | Toroid |
| Inductance | 82u(OCL)/39uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7.1A |
| Max DC Resistance | 0.024Ohm |
| Lead Style | Radial |
| Product Depth | 13.97mm |
| Product Diameter | 27.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 2200LL-820V to view detailed technical specifications.
No datasheet is available for this part.