
Shielded, radial-mount general purpose inductor with 12µH inductance and 15% tolerance. Features a ferrite core, 12A current rating, and 8mΩ DC resistance. Operates from -55°C to 105°C with tin-plated radial leads. Through-hole mounting with a 11.68mm lead pitch.
Bourns 2202-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 12A |
| DC Current | 12A |
| DC Resistance (DCR) | 8mR |
| Depth | 13.97mm |
| Diameter | 0.95inch |
| Height - Seated (Max) | 0.55inch |
| Inductance | 12uH |
| Lead Diameter | 1.35mm |
| Lead Free | Lead Free |
| Lead Pitch | 11.68mm |
| Lead/Base Style | Radial |
| Max DC Current | 12A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 77 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2202-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
