
General purpose shielded radial inductor with 33µH inductance and 15% tolerance. Features a ferrite core, 7.4A current rating, and 20mΩ DCR. Radial lead style with 22.1mm pitch and 1.07mm lead diameter. Operates from -55°C to 105°C, with tin contact plating and through-hole mounting. RoHS compliant.
Bourns 2207-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 7.4A |
| DC Current | 7.4A |
| DC Resistance (DCR) | 20mR |
| Diameter | 24.13mm |
| Height | 0.55inch |
| Inductance | 33uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 1.07mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.1mm |
| Lead/Base Style | Radial |
| Length | 22.098mm |
| Max DC Current | 7.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 64 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.4A |
| RoHS Compliant | Yes |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2207-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
