
Shielded, general-purpose radial inductor with 56µH inductance and 15% tolerance. Features an amorphous magnetic core, 6.4A DC current rating, and 26mΩ DCR. Operates from -55°C to 105°C and is designed for through-hole mounting.
Bourns 2210-H technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 6.4A |
| DC Resistance (DCR) | 26mR |
| Height | 0.55inch |
| Inductance | 56uH |
| Lead Free | Contains Lead |
| Lead Pitch | 22.1mm |
| Lead/Base Style | Radial |
| Max DC Current | 6.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 64 |
| Packaging | Bulk |
| Resistance | 0.026R |
| RoHS Compliant | No |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2210-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
