
Shielded radial fixed inductor with 56µH inductance and 15% tolerance. Features a ferrite core, 6.4A current rating, and 26mΩ DC resistance. Operates from -55°C to 105°C with tin contact plating and through-hole mounting. RoHS compliant and designed for general purpose applications.
Bourns 2210-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 6.4A |
| DC Current | 6.4A |
| DC Resistance (DCR) | 26mR |
| Depth | 13.97mm |
| Diameter | 0.95inch |
| Inductance | 56uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 1.07mm |
| Lead Free | Lead Free |
| Lead Pitch | 11.43mm |
| Lead/Base Style | Radial |
| Max DC Current | 6.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.4A |
| RoHS Compliant | Yes |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2210-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
