Bourns 2214-H technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Resistance (DCR) | 110mR |
| Diameter | 0.95inch |
| Inductance | 150uH |
| Inductance Tolerance | 15% |
| Lead Pitch | 0.86inch |
| Max DC Current | 3.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.11R |
| RMS Current (Irms) | 3.1A |
| RoHS Compliant | No |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2214-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
