
Radial shielded fixed inductor featuring 150µH inductance with a 15% tolerance. This ferrite core component offers a 3.1A current rating and a low 110mΩ DC resistance. Designed for through-hole mounting, it operates across a wide temperature range of -55°C to 105°C and is RoHS compliant.
Bourns 2214-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Current | 3.1A |
| DC Resistance (DCR) | 110mR |
| Diameter | 0.95inch |
| Inductance | 150uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.69mm |
| Lead Free | Lead Free |
| Lead Pitch | 21.84mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 64 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.1A |
| RoHS Compliant | Yes |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2214-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
