
The 2300HT Series Ferrite Radial Inductor is a shielded, through-hole mounted inductor with a ferrite core material. It has a maximum DC current rating of 8.3A and an inductance of 100uH. The inductor is designed to operate within a temperature range of -55°C to 200°C. It is compliant with RoHS regulations and is available in bulk packaging.
Bourns 2300HT-101-V-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 8.3A |
| DC Resistance (DCR) | 41mR |
| Depth | 16.51mm |
| Inductance | 100uH |
| Lead Pitch | 14.22mm |
| Lead/Base Style | Radial |
| Max DC Current | 8.3A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.041R |
| RoHS Compliant | Yes |
| Series | 2300HT |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2300HT-101-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.