Bourns 2300HT-220V-RC technical specifications.
| DC Current | 19A |
| DC Resistance (DCR) | 8mR |
| Depth | 16.51mm |
| Diameter | 32.51mm |
| Height | 16.5mm |
| Inductance | 22uH |
| Lead Diameter | 1.68mm |
| Lead Free | Lead Free |
| Lead Pitch | 14.22mm |
| Lead/Base Style | Radial |
| Max DC Current | 19A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2300HT |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2300HT-220V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.