Bourns 2300HT-561-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 3.4A |
| DC Resistance (DCR) | 240mR |
| Depth | 16.51mm |
| Diameter | 32.51mm |
| Inductance | 560uH |
| Lead Pitch | 13.46mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.4A |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.24R |
| RoHS Compliant | Yes |
| Series | 2300HT |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2300HT-561-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.