
Shielded toroidal inductor with 100µH inductance and 15% tolerance. Features a Sendust core, radial mounting, and through-hole termination. Offers a maximum DC current of 7.8A and a low DC resistance of 27mR. Operates across a wide temperature range from -55°C to 125°C.
Bourns 2300LL-101-H-RC technical specifications.
| Package/Case | Radial |
| Core Material | Sendust |
| DC Current | 7.8A |
| DC Resistance (DCR) | 27mR |
| Height | 16.51mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 29.46mm |
| Lead/Base Style | Radial |
| Max DC Current | 7.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2300LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2300LL-101-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
