
General purpose inductor with 1000µH nominal inductance and 15% tolerance. Features a shielded, radial package with two terminals, operating from -55°C to 125°C. Designed for high current applications with a maximum rated current of 3.5A and a DC resistance of 0.137Ω. This RoHS compliant component offers a single element for general circuit applications.
Bourns 2300LL-102-V-RC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 16.51 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.137 |
| Rated Current-Max | 3.5 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 2300LL-102-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.