Shielded through-hole fixed inductor with 18µH inductance and 15% tolerance, rated for 18.5A DC current. Features a Sendust core, 5mΩ DC resistance, and radial termination. Operates from -55°C to 125°C, with a test frequency of 1kHz. Radial package dimensions are 32.51mm diameter, 32.5mm height, and 16.51mm depth.
Bourns 2300LL-180-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| DC Current | 18.5A |
| DC Resistance (DCR) | 5mR |
| Depth | 16.51mm |
| Diameter | 32.51mm |
| Height | 32.5mm |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 14.99mm |
| Lead/Base Style | Radial |
| Max DC Current | 18.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.005R |
| RoHS Compliant | Yes |
| Series | 2300LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2300LL-180-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
