
Shielded, through-hole fixed inductor featuring a Sendust core. This radial component offers 1.5µH inductance with a 20% tolerance at 1kHz, capable of handling up to 34A DC current. It exhibits a low DC resistance of 1mΩ and operates across a temperature range of -55°C to 125°C. The inductor is RoHS compliant and lead-free, with a radial termination and a diameter of 32.51mm.
Bourns 2300LL-1R5-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| DC Current | 34A |
| DC Resistance (DCR) | 1mR |
| Diameter | 32.51mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 30.73mm |
| Lead/Base Style | Radial |
| Max DC Current | 34A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Resistance | 0.001R |
| RoHS Compliant | Yes |
| Series | 2300LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2300LL-1R5-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.