Bourns 2300LL-1R5-RC technical specifications.
| Package/Case | Radial |
| Core Material | Sendust |
| DC Resistance (DCR) | 1mR |
| Inductance | 1.5uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | 2300LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2300LL-1R5-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.