
Shielded through-hole fixed inductor with 56µH inductance and 15% tolerance, rated for 8.9A DC current. Features a Sendust core, 20mΩ DC resistance, and radial lead style with 13.72mm pitch. Operates from -55°C to 125°C and is RoHS compliant.
Bourns 2300LL-560-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| DC Current | 8.9A |
| DC Resistance (DCR) | 20mR |
| Depth | 16.51mm |
| Diameter | 32.51mm |
| Height | 32.5mm |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 13.72mm |
| Lead/Base Style | Radial |
| Max DC Current | 8.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.02R |
| RoHS Compliant | Yes |
| Series | 2300LL |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2300LL-560-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
