Shielded through-hole fixed inductor featuring a Sendust core. This radial component offers 820µH inductance with a 15% tolerance at 1kHz, supporting a maximum DC current of 3.6A. It has a low DC resistance of 123mΩ and operates within a temperature range of -55°C to 125°C. The inductor is RoHS compliant and lead-free, with tin-plated radial leads.
Bourns 2300LL-821-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Sendust |
| DC Current | 3.6A |
| DC Resistance (DCR) | 123mR |
| Diameter | 32.51mm |
| Inductance | 820uH |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 28.96mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2300LL |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2300LL-821-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.