
High current toroid inductor with 22µH inductance and 16.4A DC current rating. Features a ferrite core, 7mΩ DC resistance, and 15% tolerance at 1kHz. Radial package for through-hole mounting, operating from -55°C to 105°C. Unshielded design with radial leads.
Bourns 2305-V technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 16.4A |
| DC Resistance (DCR) | 7mR |
| Depth | 16.51mm |
| Diameter | 1.28inch |
| Height | 16.5mm |
| Inductance | 22uH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.56inch |
| Lead/Base Style | Radial |
| Max DC Current | 16.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 0.007R |
| RoHS Compliant | No |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2305-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
