Radial fixed inductor with 33µH inductance and 15% tolerance. Features 11.7A current rating, 13mΩ DCR, and operates from -55°C to 105°C. Through-hole mounting with radial leads and tin plating. Unshielded, RoHS compliant, and lead-free.
Bourns 2307-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 11.7A |
| DC Current | 11.7A |
| DC Resistance (DCR) | 13mR |
| Depth | 16.51mm |
| Diameter | 1.28inch |
| Height | 0.65inch |
| Inductance | 33uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.053inch |
| Lead Free | Lead Free |
| Lead Pitch | 13.46mm |
| Lead/Base Style | Radial |
| Max DC Current | 11.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 11.7A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2307-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.