
Through-hole fixed inductor featuring a radial package and ferrite core. Delivers 120µH inductance with a 15% tolerance at 1kHz. Rated for a maximum DC current of 6.7A, with a low DC resistance of 40mΩ. Operating temperature range spans -55°C to 105°C. Tin contact plating and RoHS compliance are standard.
Bourns 2313-V-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 6.7A |
| DC Current | 6.7A |
| DC Resistance (DCR) | 40mR |
| Depth | 16.51mm |
| Diameter | 32.51mm |
| Height | 16.51mm |
| Inductance | 120uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.042inch |
| Lead Free | Lead Free |
| Lead Pitch | 13.21mm |
| Lead/Base Style | Radial |
| Max DC Current | 6.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.7A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2313-V-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
