
Radial-mount general purpose inductor featuring 220µH inductance with a 15% tolerance. This ferrite core component offers a 5.8A current rating and a low 54mΩ DC resistance. Operating across a wide temperature range from -55°C to 105°C, it is RoHS compliant and designed for through-hole mounting.
Bourns 2316-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 5.8A |
| DC Current | 5.8A |
| DC Resistance (DCR) | 54mR |
| Diameter | 1.28inch |
| Height | 0.65inch |
| Height - Seated (Max) | 0.65inch |
| Inductance | 220uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.042inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.17inch |
| Lead/Base Style | Radial |
| Max DC Current | 5.8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.8A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2316-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
