Bourns 2316-V technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 54mR |
| Diameter | 1.28inch |
| Inductance | 220uH |
| Lead Pitch | 0.56inch |
| Max DC Current | 5.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2316-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
