
Through-hole fixed inductor featuring a radial package and ferrite core. Offers 560µH inductance with a 15% tolerance, rated for 3.6A DC and RMS current. Boasts a low 140mΩ DC resistance (DCR) and operates across a -55°C to 105°C temperature range. Unshielded design with tin contact plating and 1.16-inch lead pitch.
Bourns 2321-H-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 3.6A |
| DC Current | 3.6A |
| DC Resistance (DCR) | 140mR |
| Diameter | 1.28inch |
| Height | 0.65inch |
| Height - Seated (Max) | 0.65inch |
| Inductance | 560uH |
| Inductance Tolerance | 15% |
| Lead Diameter | 0.034inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.16inch |
| Lead/Base Style | Radial |
| Max DC Current | 3.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | 2300 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2321-H-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
