Bourns 2CFB-250/201M-Q20T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Length | 8.74 |
| Number of Functions | 8 |
| Manufacturer Series | 2CFB |
| Height | 1.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 2CFB-250/201M-Q20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.