The 2CTA-330/470M-Q20T is a 20-terminal dual-in-line resistor network from Bourns, featuring 18 resistors and 18 capacitors. It operates within a temperature range of -55°C to 125°C and is constructed with a QSOP package. The resistor network has a voltage rating of 50VDC and a capacitance tolerance of 20%. It is designed for surface mount applications with a gull wing termination style and a terminal pitch of 0.635mm.
Bourns 2CTA-330/470M-Q20T technical specifications.
| Capacitance | 47pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Resistance Value | 33Ohm |
| Resistance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | QSOP |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Construction | Dual-In-Line |
| Number of Terminals | 20 |
| Number of Elements | 18R/18C |
| Terminal Pitch | 0.635mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 2CTA-330/470M-Q20T to view detailed technical specifications.
No datasheet is available for this part.