Bourns 2CTE-V01M-Q20R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Width | 3.99 |
| Length | 8.74 |
| Number of Functions | 9 |
| Manufacturer Series | 2CTE |
| Capacitance | 0.00018 |
| DC Rated Voltage | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 2CTE-V01M-Q20R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.