The 2DTF-V01M-Q24RLF is a 24-pin QSOP diode bus termination array from Bourns. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 6V. The device features 24 terminals and is designed for use in military-grade applications. The 2DTF-V01M-Q24RLF is packaged in a 3.9mm wide and 8.65mm long QSOP package.
Bourns 2DTF-V01M-Q24RLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max | 6 |
| Interface IC Type | DIODE BUS TERMINATION ARRAY |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 2DTF-V01M-Q24RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.