The 2DTF-V01M-Q24TLF is a 24-terminal diode bus termination array from Bourns, designed for use in high-reliability applications. It features a QSOP package and operates over a temperature range of -55 to 125°C. The device is rated for a maximum supply voltage of 6V and is constructed with a military-grade temperature rating. The 2DTF-V01M-Q24TLF is a single-function device with 24 terminals and a pin count of 24. It is designed for use in applications requiring high-reliability diode bus termination.
Bourns 2DTF-V01M-Q24TLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max | 6 |
| Interface IC Type | DIODE BUS TERMINATION ARRAY |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 2DTF-V01M-Q24TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.