Bourns 2FAF-C10RLF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 2.032 |
| Number of Functions | 4 |
| Manufacturer Series | 2FAF-C10R |
| Capacitance | 30 |
| Height | 0.457 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 2FAF-C10RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.