Bourns 2FAG-M12R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 3 |
| Number of Functions | 6 |
| Manufacturer Series | 2FAG-M12R |
| Capacitance | 20 |
| Height | 0.84 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 2FAG-M12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.